46032060 | Werma

LED flashlight with acoustics, Ø 62 mm, 95 dB, 4000 Hz, yellow, 115-230 VAC, 46032060

Order No.: 36M2508
EAN: 4049787043028
MPN:
46032060
460.320.60
46032060 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
115.8822 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.8822 €

Sounder beacon, 460.320.60, Werma

Mini TwinFLASH Combi for applications where space is limited.

Features

  • TwinFLASH: Two luminous images in one product (flash and EVS flash)
  • Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Version LED-Blitzlicht mit Akustik
diameter 62 mm
Farbe der Beleuchtung gelb
Colour gelb
Frequency 4000 Hz
Height 85 mm
Rated current 60 mA
Sound pressure level 95 db
Degree of protection (IP) IP66
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes