46041074 | Werma
LED continuous/flashing light with acoustics, Ø 62 mm, 95 dB, 4000 Hz, white, 12 V AC/DC, 46041074
Unit Price (€ / pc.)
92.4630 € *
Available: 0 pcs.
Leadtime: On Request **
LED continuous/flashing light with acoustics, 460.410.74, Werma
Mini TwinLIGHT Combi for applications where space is limited.
Features
- TwinLIGHT: Two luminous images in one product (continuous and flashing light)
- Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Version | LED-Dauer-/Blinklicht mit Akustik | |
diameter | 62 mm | |
Farbe der Beleuchtung | weiß | |
Colour | klar | |
Frequency | 4000 Hz | |
Height | 85 mm | |
Rated current | 98 mA | |
Sound pressure level | 95 db | |
Degree of protection (IP) | IP66 | |
Voltage | 12 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |