46051060 | Werma
LED continuous/flashing light with acoustics, Ø 62 mm, 95 dB, 4000 Hz, blue, 115-230 VAC, 46051060
Unit Price (€ / pc.)
109.2420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.24 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2420 €
3 pcs.
106.2194 €
5 pcs.
103.3515 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED continuous/flashing light with acoustics, 460.510.60, Werma
Mini TwinLIGHT Combi for applications where space is limited.
Features
- TwinLIGHT: Two luminous images in one product (continuous and flashing light)
- Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Ausführung | LED-Dauer-/Blinklicht mit Akustik | |
Durchmesser | 62 mm | |
Farbe der Beleuchtung | blau | |
Farbe | blau | |
Frequenz | 4000 Hz | |
Höhe | 85 mm | |
Nennstrom | 65 mA | |
Schalldruckpegel | 95 db | |
Schutzart (IP) | IP66 | |
Spannung | 115-230 VAC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85311095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |