46052060 | Werma
LED flashlight with acoustics, Ø 62 mm, 95 dB, 4000 Hz, blue, 115-230 VAC, 46052060
Unit Price (€ / pc.)
115.8822 € *
Available: 0 pcs.
Leadtime: On Request **
LED flashlight with acoustics, 460.520.60, Werma
Mini TwinFLASH Combi for applications where space is limited.
Features
- TwinFLASH: Two luminous images in one product (flash and EVS flash)
- Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Version | LED-Blitzlicht mit Akustik | |
diameter | 62 mm | |
Farbe der Beleuchtung | blau | |
Colour | blau | |
Frequency | 4000 Hz | |
Height | 85 mm | |
Rated current | 60 mA | |
Sound pressure level | 95 db | |
Degree of protection (IP) | IP66 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |