46052075 | Werma

LED flashlight with acoustics, Ø 62 mm, 95 dB, 4000 Hz, blue, 24 V AC/DC, 46052075

Order No.: 36M2515
EAN: 4049787043141
MPN:
46052075
460.520.75
Werma
46052075 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
119.0952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.10 € *
Price list
Quantity
Price per unit*
1 pcs.
119.0952 €
3 pcs.
115.7989 €
5 pcs.
112.6811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sounder beacon, 460.520.75, Werma

Mini TwinFLASH Combi for applications where space is limited.

Features

  • TwinFLASH: Two luminous images in one product (flash and EVS flash)
  • Multi-tone siren: Continuous/pulse tone with 95 dB
Technical specifications
Ausführung LED-Blitzlicht mit Akustik
Durchmesser 62 mm
Farbe der Beleuchtung blau
Farbe blau
Frequenz 4000 Hz
Höhe 85 mm
Nennstrom 96 mA
Schalldruckpegel 95 db
Schutzart (IP) IP66
Spannung 24 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85311095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes