461 110 60 | Werma
LED signal light with acoustics, Ø 85 mm, 110 dB, 3300 Hz, red, 115-230 VAC, 461 110 60
Unit Price (€ / pc.)
177.4409 € *
Available: 0 pcs.
Leadtime: On Request **
Beacon buzzer, 461.110.60, Werma
Features
- Medium visual/acoustic combination
- For signalling over medium distances (10 – 30 m)
- TwinLIGHT: Two light effects in one product (continuous and blinking light)
- Multi-tone sounders: 10 tones at 110 Db
Technical specifications
Version | LED-Signalleuchte mit Akustik | |
diameter | 85 mm | |
Farbe der Beleuchtung | rot | |
Frequency | 3300 Hz | |
Height | 130 mm | |
Rated current | 150 mA | |
Sound pressure level | 110 db | |
Degree of protection (IP) | IP66 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |