461 210 70 | Werma

LED signal light with acoustics, Ø 85 mm, 110 dB, 3300 Hz, green, 12-24 V AC/DC, 461 210 70

Order No.: 36M2643
EAN: 4099891617776
MPN:
461 210 70
461.210.70
Series: EvoSIGNAL Midi
461 210 70 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
161.8876 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
161.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.8876 €

Beacon buzzer, 461.210.70, Werma

Features

  • Medium visual/acoustic combination
  • For signalling over medium distances (10 – 30 m)
  • TwinLIGHT: Two light effects in one product (continuous and blinking light)
  • Multi-tone sounders: 10 tones at 110 Db
Technical specifications
Version LED-Signalleuchte mit Akustik
diameter 85 mm
Farbe der Beleuchtung grün
Frequency 3300 Hz
Height 130 mm
Rated current 290 mA
Sound pressure level 110 db
Degree of protection (IP) IP66
Voltage 12-24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes