461 310 70 | Werma
LED signal light with acoustics, Ø 85 mm, 110 dB, 3300 Hz, yellow, 12-24 V AC/DC, 461 310 70
Unit Price (€ / pc.)
161.8876 € *
Available: 0 pcs.
Leadtime: On Request **
Beacon buzzer, 461.310.70, Werma
Features
- Medium visual/acoustic combination
- For signalling over medium distances (10 – 30 m)
- TwinLIGHT: Two light effects in one product (continuous and blinking light)
- Multi-tone sounders: 10 tones at 110 Db
Technical specifications
Version | LED-Signalleuchte mit Akustik | |
diameter | 85 mm | |
Farbe der Beleuchtung | gelb | |
Frequency | 3300 Hz | |
Height | 130 mm | |
Rated current | 290 mA | |
Sound pressure level | 110 db | |
Degree of protection (IP) | IP66 | |
Voltage | 12-24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |