656 100 03 | Werma
LED signal tower with buzzer, Ø 85 mm, 85 dB, 4400 Hz, 24 VDC, 656 100 03
Unit Price (€ / pc.)
455.4487 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 656 100 03, Werma
ClearSIGN BM Contin. tone 24VDC MC
FEATURES
- Pre-assembled signal tower with 4 tiers
- Homogenous light effect
- Unobtrusive design
- IO Link version with many application possibilities
Technical Data
- Resonant frequency: 4.400 Hz
- Colour: >1 million colors
- Sound pressure level: 85 dB
- Installation diameter: 85 mm
Technical specifications
Version | LED-Signalsäule mit Summer | |
diameter | 85 mm | |
Colour | klar | |
Frequency | 4400 Hz | |
Height | 320 mm | |
Rated current | 420 mA | |
Sound pressure level | 85 db | |
Degree of protection (IP) | IP66 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |