691 200 68 | Werma
LED signal tower with buzzer, 80 dB, 2500 Hz, green/red/yellow, 115-230 VAC, 691 200 68
Unit Price (€ / pc.)
164.4461 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 691 200 68, Werma
FlatSIGN Cont. tone 115-230VAC GN/YE/RD
FEATURES
- LED signal column in a semi-circular design with a 160 degree beam
- Application-specific permanent or flashing light setting
- Transparent housing
- Additional acoustic warning signal: Multiple-tone sounder with 8 tones (24V) or buzzer with continuous tone (115-230V)
Technical Data
- Resonant frequency: 1 Hz
- Colour: green/red/yellow
- Sound pressure level: 80 dB
Technical specifications
Version | LED-Signalsäule mit Summer | |
Width | 45 mm | |
Farbe der Beleuchtung | grün/rot/gelb | |
Colour | klar | |
Frequency | 2500 Hz | |
Height | 195 mm | |
Length | 105 mm | |
Rated current | 120 mA | |
Sound pressure level | 80 db | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |