691 400 55 | Werma

LED signal tower with siren, 89 dB, 2400 Hz, green/red/yellow, 24 V AC/DC, 691 400 55

Order No.: 36M1760
EAN: 4049787020661
MPN:
691 400 55
691.400.55
Series: FlatSIGN
691 400 55 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
228.2777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.2777 €

Acoustic Signal Transmitter, 691 400 55, Werma

FlatSIGN sr WM 8 tne 24VAC/DC GN/YE/RD

FEATURES

  • LED signal tower with a curved front and 160 degree visibilty
  • Application-specific permanent or flashing light setting
  • Metallic style coating
  • Additional audible warning signal: Multi-tone sounder with 8 tones (24V)or buzzer with continuous tone (115-230V)

Technical Data

  • Resonant frequency: 1 Hz
  • Colour: green/red/yellow
  • Sound pressure level: 89 dB
Technical specifications
Version LED-Signalsäule mit Sirene
Width 45 mm
Farbe der Beleuchtung grün/rot/gelb
Colour klar
Frequency 2400 Hz
Height 195 mm
Length 105 mm
Rated current 30 mA
Sound pressure level 89 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid