695 210 55 | Werma
LED signal tower with acoustics, Ø 77 mm, 85 dB, 2400 Hz, green/yellow/red, 24 VDC, 695 210 55
Unit Price (€ / pc.)
459.5661 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 695 210 55, Werma
CleanSIGN BM Contin. tone 24VDC MC
FEATURES
- LED Signal Tower for use in cleanroom applications (Fraunhofer IPA approval) and the food industry
- Permanent light in red, yellow and green (RGY LEDs)
- Colour distribution can be set and adjusted via switch as required
- Complete illumination in one colour possible (can be triggered externally)
Technical Data
- Resonant frequency: 2.400 Hz
- Colour: clear
- Sound pressure level: 85 dB
- Installation diameter: 77 mm
Technical specifications
Version | LED-Signalsäule mit Akustik | |
Width | 112 mm | |
diameter | 77 mm | |
Farbe der Beleuchtung | grün/gelb/rot | |
Colour | klar | |
Frequency | 2400 Hz | |
Height | 390 mm | |
Length | 152 mm | |
Rated current | 260 mA | |
Sound pressure level | 85 db | |
Degree of protection (IP) | IP67/IP69K | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Blei-Titan-Zirkonoxid |