699 140 75 | Werma
LED signal tower with buzzer, Ø 38 mm, 85 dB, 2900 Hz, yellow/green/red/white, 24 V AC/DC, 699 140 75
Unit Price (€ / pc.)
155.3902 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 699 140 75, Werma
K37 cable EM Pulse tone 24VAC/DC WH/GN/YE/R
FEATURES
- Pre-assembled signal tower with max. 5 tiers with or without buzzer
- LED permanent light
- Available with M12 plug or cable connection
- Also available in metal finish and clear lens
Technical Data
- Resonant frequency: 2.900 Hz
- Colour: gelb/grün/rot/weiß
- Sound pressure level: 85 dB
- Installation diameter: 38 mm
Technical specifications
Version | LED-Signalsäule mit Summer | |
diameter | 38 mm | |
Farbe der Beleuchtung | weiß/grün/rot/gelb | |
Colour | klar/grün/rot/gelb | |
Frequency | 2900 Hz | |
Height | 209 mm | |
Rated current | 160 mA | |
Sound pressure level | 85 db | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |