699 420 75 | Werma

LED signal tower with buzzer, 85 dB, 2900 Hz, green/red, 24 V AC/DC, 699 420 75

Order No.: 36M1808
EAN: 4049787029183
MPN:
699 420 75
699.420.75
Series: Kompakt 37
699 420 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
113.4665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.4665 €

Acoustic Signal Transmitter, 699 420 75, Werma

K37cl sr plug EM Pulse tone 24VAC/DC GN/

FEATURES

  • Pre-assembled signal tower with max. 5 tiers with or without buzzer
  • LED permanent light
  • Available with M12 plug or cable connection
  • Also available in metal finish and clear lens

Technical Data

  • Resonant frequency: 2.900 Hz
  • Colour: black
  • Sound pressure level: 85 dB
  • Installation diameter: 38 mm
Technical specifications
Version LED-Signalsäule mit Summer
Farbe der Beleuchtung grün/rot
Colour klar
Frequency 2900 Hz
Height 141 mm
Rated current 95 mA
Sound pressure level 85 db
Voltage 24 V AC/DC
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei