699 610 75 | Werma

LED signal tower with buzzer, Ø 38 mm, 85 dB, 3000 Hz, red, 24 V AC/DC, 699 610 75

Order No.: 36M1813
EAN: 4049787039151
MPN:
699 610 75
699.610.75
Series: Kompakt 37
699 610 75 Werma Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
82.3718 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
82.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3718 €

Acoustic Signal Transmitter, 699 610 75, Werma

K37 plug EM Pulse tone 24VAC/DC RD

Technical Data

  • Resonant frequency: 3.000 Hz
  • Colour: red
  • Sound pressure level: 85 dB
  • Installation diameter: 38 mm
Technical specifications
Version LED-Signalsäule mit Summer
diameter 38 mm
Farbe der Beleuchtung rot
Colour rot
Frequency 3000 Hz
Height 107 mm
Rated current 55 mA
Sound pressure level 85 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei