699 630 75 | Werma
LED signal tower with buzzer, Ø 38 mm, 85 dB, 3000 Hz, yellow, 24 V AC/DC, 699 630 75
Unit Price (€ / pc.)
82.3718 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 699 630 75, Werma
K37 plug EM Pulse tone 24VAC/DC YE
Technical Data
- Resonant frequency: 3.000 Hz
- Colour: yellow
- Sound pressure level: 85 dB
- Installation diameter: 38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower with buzzer | |
| Sound pressure level | 85 db | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 55 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 38 mm | |
| Height | 107 mm | |
| Frequency | 3000 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |