955 015 38 | Werma

Light bulb, BA15d, 7 W, 230 V (AC), clear, 955 015 38

Order No.: 36M2398
EAN: 4049787009383
MPN:
955 015 38
955.015.38
Series: 955
955 015 38 Werma Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0079 €
Technical specifications
Version klar
diameter 16 mm
Length 54 mm
Power 7 W
Rated voltage (AC) 230 V
Rated current 30 mA
Product type Glühlampe
Socket version BA15d
Logistics
Country of origin DE
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes