955 826 38 | Werma
Light bulb, BA15d, 15 W, 230 V (AC), clear, 955 826 38
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Corresponding filament bulbs, type 955.
Technical specifications
Version | klar | |
diameter | 22 mm | |
Length | 48 mm | |
Power | 15 W | |
Rated voltage (AC) | 230 V | |
Rated current | 65 mA | |
Product type | Glühlampe | |
Socket version | BA15d |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85392992 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |