955 840 35 | Werma

Light bulb, BA15d, 5 W, 24 V (DC), 24 V (AC), clear, 955 840 35

Order No.: 32M3070
EAN: 4099891487515
MPN:
955 840 35
955.840.35
Series: 955
955 840 35 Werma Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
9.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2939 €

Corresponding filament bulbs for Werma 200../203.. and KombiSIGN 70

Socket: BA 15d. Overall length: 42 mm.

Technical attributes (type, voltage/power): 955.840.35, 24 V/5.0 W

Technical specifications
Version klar
diameter 16 mm
Power 5 W
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 208 mA
Product type Glühlampe
Socket version Ba15d
Logistics
Country of origin CN
Customs tariff number 85392998
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes