956 100 75 | Werma

LED lamp, BA15d, 1.08 W, 24 V (DC), 24 V (AC), red, 956 100 75

Order No.: 32M3850
EAN: 4099891487553
MPN:
956 100 75
956.100.75
Series: 956
956 100 75 Werma Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
45.6603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.6603 €

Corresponding LEDs, type 956.

Particularly long useful life, impact and vibration resistant; socket: BA 15d. Overall length: 42 mm. Design: 24 V AC/DC, suited for permanent (840../641..) and flash beacons (841../642..), 230 VAC for permanent beacons (840../641..).

Technical attributes (type, LED color, voltage/max. current): 956.100.75, red, 24 V AC/DC/45 mA

Technical specifications
Filter Property Value
Power 1.08 W
Product type LED
Socket version BA15d
Rated current 45 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Dimmable No
Colour of the LED red
diameter 29 mm
Length 41 mm
Logistics
Property Value
Customs tariff number 85419000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes