956 200 75 | Werma
LED lamp, BA15d, 1.08 W, 24 V (DC), 24 V (AC), green, 956 200 75
Unit Price (€ / pc.)
45.6603 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Corresponding LEDs, type 956.
Particularly long useful life, impact and vibration resistant; socket: BA 15d. Overall length: 42 mm. Design: 24 V AC/DC, suited for permanent (840../641..) and flash beacons (841../642..), 230 VAC for permanent beacons (840../641..).
Technical attributes (type, LED color, voltage/max. current): 956.200.75, green, 24 V AC/DC/45 mA
Technical specifications
Dimmable | No | |
diameter | 29 mm | |
Colour of the LED | grün | |
Length | 41 mm | |
Power | 1.08 W | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 45 mA | |
Product type | LED | |
Socket version | Ba15d |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |