956 300 75 | Werma
LED lamp, BA15d, 24 V (DC), 24 V (AC), 956 300 75
Unit Price (€ / pc.)
45.6603 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Corresponding LEDs, type 956.
Particularly long useful life, impact and vibration resistant; socket: BA 15d. Overall length: 42 mm. Design: 24 V AC/DC, suited for permanent (840../641..) and flash beacons (841../642..), 230 VAC for permanent beacons (840../641..).
Technical attributes (type, LED color, voltage/max. current): 956.300.75, yellow, 24 V AC/DC/45 mA
Technical specifications
diameter | 29 mm | |
Length | 41 mm | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 45 mA | |
Product type | LED | |
Socket version | BA15d |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |