960 000 47 | Werma

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 960 000 47

Order No.: 36M2442
EAN: 4049787030011
MPN:
960 000 47
960.000.47
Series: 960
960 000 47 Werma Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
45.5889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5889 €
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei