960 693 05 | Werma

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, black, 960 693 05

Order No.: 36M2452
EAN: 4049787008591
MPN:
960 693 05
960.693.05
Series: 960
960 693 05 Werma Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.7119 € *
Available: 1 pcs.
Total Price:
35.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.7119 €
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes