WE-HL545L | Wetec

Ratchet cable cutter, 250 mm, WE-HL545L

Order No.: 10L6410
EAN: 4050075033249
MPN:
WE-HL545L
WE-HL545L
WE-HL545L Wetec Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
131.495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.495 €

Ratchet cable cutter, WE-HL545L, Wetec

Ratchet cable cutter, 250 mm.

Technical specifications
Version Ratschen-Kabelschere
Length 250 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes