CS180X-SD | Wetec

ESD combination pliers, 150 mm, 80 g, CS180X-SD

Order No.: 10L6991
EAN: 4050075038879
MPN:
CS180X-SD
Series: ECO
CS180X-SD Wetec Combination Pliers, Multi-Function Pliers Image 1
CS180X-SD Wetec Combination Pliers, Multi-Function Pliers Image 2
Image may differ
Unit Price (€ / pc.)
22.015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.015 €

ECO Combination tool, CS180X-SD, Wetec

This combination tool consists of scissors and a fine serrated gripper, for soft cables and wires up to 1.6 mm in diameter. The CS180X-SD offers optimum operability due to small opening angle and maximum service life.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
ESD protection Yes
Weight 80 g
Length 150 mm
Product type Kombizange
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes