JDCOMA100-2 | Wetec
Face Mask, 100% Cotton, 90°C washable
Order No.: 10L6367
EAN: 4050075969821
MPN:
JDCOMA100-2
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: On Request **
Fabric mask, JDCOMA100-2, Wetec
The very carefully manufactured face mask can be filled with a filter fleece, membrane protection or a handkerchief (1 piece included)
It is designed to unfold and adjust to the face size when put on. The integrated nose clip ensures a perfect fit.
Die Gesichtsmaske ist weich und angenehm zu tragen.
Features
- 100% cotton
- With flap pocket
- With nose clip
- Size 10 x 18 cm (folded)
- Can be worn on both sides
Technical specifications
Valve | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 63079098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |