811122 | Wetec
ESD standing aid, seat hight 88.5 cm, black, 811122
Order No.: 10L6607
EAN: 4050075133376
MPN:
811122
Unit Price (€ / pc.)
224.91 € *
Available: 1 pcs.
Standing aid, 811122, Wetec
The 811122 standing aid is suitable for workstations and work that can be carried out both standing and sitting. The standing aid provides significant physical relief and is therefore an addition to the workstation. The frame is stable and the construction consists of conductive powder-coated steel profiles. The seat is freely suspended for greater sitting comfort.
Features
- Seat made of robust, hard-wearing, dissipative PU foam
- Adjustable seat tilt
- Automatic adjustment of the seat angle
- Dissipative, stable steel frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD standing aid | |
| Seat Height | 88.5 cm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94017100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |