811130 | Wetec
ESD swivel chair, seat hight 50.5-63 cm, black, 811130
Order No.: 10L6608
EAN: 4050075182879
MPN:
811130
Unit Price (€ / pc.)
296.31 € *
Available: 2 pcs.
Ergonomic ESD swivel chair in standard design, typical leakage resistance Rgp=105-106 Ohm, the seat depth, height and backrest angle can be adjusted using rotary knobs.
- complies with EN 61340-5-1, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN 1022:2007
- Seat and backrest made of highly elastic foam
- Infinitely variable seat height adjustment (505 to 630 mm)
- Possibility of seat depth adjustment
- 5-star aluminum base
- Covered with conductive fabric
- labeled with ESD symbol
- Conductive coated castors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD swivel chair | |
| Seat Height | 50.5-63 cm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 94017100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |