811131 | Wetec

WETEC swivel chair, standard, with castors, ESD, 811131

Order No.: 10L6609
EAN: 4050075182879
MPN:
811131
811131 Wetec ESD Workstation
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Standard swivel chair, with castors, ESD

Ergonomic ESD swivel chair in standard design.

The seat depth, height and backrest angle can be adjusted using rotary knobs.

Features:

  • complies with EN 61340-5-1, PN-EN 1335-1:2004, PN-EN 1335-2:2009, PN-EN 1335-3:2009, PN-EN 1022:2007
  • seat and backrest made of highly elastic foam
  • Stepless adjustment of the seat height
  • Possibility of seat depth adjustment
  • 5-star aluminum base
  • covered with conductive fabric
  • labeled with ESD symbol
  • Seat height 505 to 630 mm
Technical specifications
Version ESD-Drehstuhl
Colour schwarz
Seat Height 50,5-63 cm
Logistics
Country of origin PL
Customs tariff number 94017100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes