PN2001-SD | Wetec

ESD-flat nose pliers, L 146 mm, 79 g, PN2001-SD

Order No.: 10L6995
EAN: 4050075021888
MPN:
PN2001-SD
Series: ECO
PN2001-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
PN2001-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3030 €

Flat plier, PN2001-SD, Wetec

The PN2001-SD mini flat nose plier has a optimum operability due to small opening angle, maximum service life and a special opening spring for fatigue-free work.

Technical specifications
Ausführung Flachzange
Backenlänge 20 mm
ESD-Schutz Yes
Gewicht 79 g
Länge 146 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes