PN2003-SD | Wetec

ESD-flat nose pliers, L 146 mm, 80 g, PN2003-SD

Order No.: 10L6997
EAN: 4050075039302
MPN:
PN2003-SD
Series: ECO
PN2003-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
15.0535 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0535 €

Flat nose pliers, PN2003-SD, Wetec

Mini flat nose pliers, short, smooth gripping surfaces, 3.0 mm, ESD handles.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Version Flachzange
Jaw lenght 20 mm
ESD protection Yes
Weight 80 g
Length 146 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes