PN2005-SD | Wetec

ESD-flat nose pliers, L 160 mm, 100 g, PN2005-SD

Order No.: 10L6999
EAN: 4050075021925
MPN:
PN2005-SD
Series: ECO
Wetec
PN2005-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3030 €

Flat nose pliers, PN2005-SD, Wetec

The PN2005-SD flat nose pliers are used to hold the smallest parts. Optimal even in hard-to-reach places. This product offers optimum operability due to small opening angle and maximum service life.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Ausführung Flachzange
Backenlänge 32 mm
ESD-Schutz Yes
Gewicht 100 g
Länge 160 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes