PN2008-SD | Wetec

ESD-flat nose pliers, L 160 mm, 35 g, PN2008-SD

Order No.: 10L7002
EAN: 4050075021932
MPN:
PN2008-SD
Series: ECO
PN2008-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
15.113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.113 €

Flat nose pliers, PN2008-SD, Wetec

Mini flat nose pliers, long, smooth gripping surfaces, 3.0 mm, ESD handles.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Version Flachzange
Jaw lenght 32 mm
ESD protection Yes
Weight 35 g
Length 160 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes