PN2017-SD | Wetec

ESD-snipe nose pliers, L 160 mm, 100 g, PN2017-SD

Order No.: 10L7005
EAN: 4050075021956
MPN:
PN2017-SD
Series: ECO
PN2017-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
PN2017-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €

Flat round nose pliers, PN2017-SD, Wetec

Mini flat nose pliers, serrated gripping surfaces, 3.0 mm, ESD handles.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Version Flachrundzange
Jaw lenght 32 mm
ESD protection Yes
Weight 100 g
Length 160 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes