PN5001-SD | Wetec

ESD-flat nose pliers, L 148 mm, 100 g, PN5001-SD

Order No.: 10L7007
EAN: 4050075021970
MPN:
PN5001-SD
Series: ECO
PN5001-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
PN5001-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9305 €

Flat nose pliers, PN5001-SD, Wetec

Flat nose pliers, short, serrated gripping surfaces, 2.0 mm, ESD handles.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Ausführung Flachzange
Backenlänge 19 mm
ESD-Schutz Yes
Gewicht 100 g
Länge 148 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes