PN5005-SD | Wetec

ESD-flat nose pliers, L 154 mm, 98.78 g, PN5005-SD

Order No.: 10L7009
EAN: 4050075021994
MPN:
PN5005-SD
Series: ECO
PN5005-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
PN5005-SD Wetec Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7520 €

Flat pliers, PN5005-SD, Wetec

The PN5005-SD flat pliers are compact, strong design, with ribbed, long gripping surfaces. This product offers optimum operability due to small opening angle and maximum service life.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Ausführung Flachzange
Backenlänge 25 mm
ESD-Schutz Yes
Gewicht 98.78 g
Länge 154 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland IT
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes