PN5007-SD | Wetec
ESD-flat nose pliers, L 154 mm, 98.7 g, PN5007-SD
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Flat nose pliers, PN5007-SD, Wetec
Flat nose pliers, serrated gripping surfaces, jaw width 5.0 mm, ESD handles.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
Ausführung | Flachzange | |
Backenlänge | 25 mm | |
ESD-Schutz | Yes | |
Gewicht | 98.7 g | |
Länge | 154 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |