CS180-SD | Wetec

Universal scissors, L 144 mm, 100 g, stainless steel, CS180-SD

Order No.: 10L6990
EAN: 4050075038886
MPN:
CS180-SD
Series: ECO
CS180-SD Wetec Scissors and Shears Image 1
CS180-SD Wetec Scissors and Shears Image 2
Image may differ
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9440 €

ECO Universal scissors, CS180-SD, Wetec

This product offers optimum operability due to small opening angle, smooth cut, for soft cables and wires. It is used for standard applications in electronics.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Product type Universalschere
1000V Insulated No
Blade length 18.5 mm
Length 144 mm
Weight 100 g
Material Edelstahl
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes