170-EC-SD | Wetec

ESD side cutter, 138 mm, 70 g, cut capacity (1.3 mm/–/–/–), 170-EC-SD

Order No.: 10L6984
EAN: 4050075039791
MPN:
170-EC-SD
Series: ECO
170-EC-SD Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5910 €

Side cutter, 170-EC-SD, Wetec

Economy version, very light and handy. This product offers optimum operability due to small opening angle and maximum service life thanks to special hardening method and cutting edge stop.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 70 g
Length 138 mm
Material Stahl
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes