170M-SD | Wetec
ESD oblique cutter, 130 mm, 60 g, cut capacity (0.8 mm/–/–/–), 170M-SD
Unit Price (€ / pc.)
17.5287 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
15.4105 €
50 pcs.
14.3633 €
150 pcs.
13.7326 €
500 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oblique cutter, 170M-SD, Wetec
Extremely slim and light model for working in the narrowest and most difficult places. Especially suitable for SMD components.
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles type SD
Technical specifications
Version | Schrägschneider | |
ESD protection | Yes | |
Weight | 60 g | |
Length | 130 mm | |
Material | Stahl | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |