170VM | Wetec

Tip cutter, 130 mm, 100 g, cut capacity (0.64 mm/–/–/–), 170VM

Order No.: 05L6545
EAN: 4099891354787
MPN:
170VM
Series: ecotec
170VM Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
13.8635 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cutters, type Wetec 170VM.

For working on for microelectronic and SMD components. The end cutter with slim-line cutting nose is angled by 30° and particularly suitable, for example, for cutting hook-up wires on components. Can be used to cut copper wires up to AWG 22 (0.64 mm); Length: 136 mm.

Type: 170VM, end cutters

Technical specifications
Version Spitzenschneider
ESD protection No
Weight 100 g
Length 130 mm
Material Stahl
Cutting capacity (soft) 0.64 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes