1735-SD | Wetec
ESD oblique cutter, 138 mm, 80 g, cut capacity (1.3 mm/–/–/–), 1735-SD
Unit Price (€ / pc.)
18.9686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Oblique cutter, 1735-SD, Wetec
Economy version, very light and handy. Like model 185, but made of stronger material.
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles type SD
- Precision design with longer service life
Technical specifications
Version | Schrägschneider | |
ESD protection | Yes | |
Weight | 80 g | |
Length | 138 mm | |
Material | Stahl | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |