175-EC | Wetec

Oblique cutter, 138 mm, 50 g, cut capacity (1.3 mm/–/–/–), 175-EC

Order No.: 10L6316
EAN: 4050075022946
MPN:
175-EC
Series: ecotec
175-EC Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5553 €

Oblique cutter, 175-EC, Wetec

Economy version, very light and handy. Model with additional sheet holding spring, which prevents the cut wires from flying away

Features

  • Minimal effort required, as the wire is cut in shear
  • Most modern fine blanking technology
  • Optimal operability due to small opening angle
  • Highest tool life due to special hardening method and cutting edge stop
  • Special opening spring for fatigue-free work
  • Matt surface allows glare-free work
  • Soft two-component PVC handles, also available with conductive handles type SD
  • Sheet retaining spring holds cut wire
Technical specifications
Version Schrägschneider
ESD protection No
Weight 50 g
Length 138 mm
Material Stahl
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes