1755-SD | Wetec
ESD oblique cutter, 160 mm, 120 g, cut capacity (2.6 mm/–/–/–), 1755-SD
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Oblique cutter, 1755-SD, Wetec
The Big-Shear cuts round and flat cables, coaxial cables, nickel, Kovar, spring and other wires.
Features
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- PVC handles, also available with conductive handles type SD
Technical specifications
Version | Schrägschneider | |
ESD protection | Yes | |
Weight | 120 g | |
Length | 160 mm | |
Material | Stahl | |
Cutting capacity (soft) | 2.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |