180-15-SD | Wetec
ESD side cutter, 138 mm, 60 g, cut capacity (1.3 mm/–/–/–), 180-15-SD
Unit Price (€ / pc.)
26.3704 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
5 pcs.
24.7877 €
15 pcs.
23.8357 €
50 pcs.
22.7766 €
150 pcs.
21.8365 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diagonal cutters, type Wetec 180-15-SD.
With conductive handles. Special cutting pliers for cutting projecting or spreading contacts or conductors with a length of 1.3 mm without summit effect on the cut wire, no facet. For copper wires up to AWG 16 (1.3 mm); Length: 132 mm.
Type: 180–15–SD, ESD diagonal cutter
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 60 g | |
Length | 138 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |