180P-SD | Wetec
ESD oblique cutter, 130 mm, 70 g, cut capacity (1 mm/–/–/–), 180P-SD
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Oblique cutter, 180P-SD, Wetec
Slim head, but strong cutting edges with extremely flat cut, for difficult work.
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimum operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles type SD
Technical specifications
Version | Schrägschneider | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 130 mm | |
Material | Stahl | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |