190-SD | Wetec

ESD oblique cutter, 138 mm, 80 g, cut capacity (1.3 mm/–/–/–), 190-SD

Order No.: 10L6321
EAN: 4050075023035
MPN:
190-SD
Series: ecotec
190-SD Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
19.0043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0043 €

Oblique cutter, 190-SD, Wetec

Precision model with more exact cutting geometry and longer service life, induction hardened.

Features

  • Minimal effort required, as the wire is cut in shear
  • Most modern fine blanking technology
  • Optimal operability due to small opening angle
  • Highest tool life due to special hardening method and cutting edge stop
  • Special opening spring for fatigue-free work
  • Matt surface allows glare-free work
  • soft two-component PVC handles, also available with conductive handles type SD (Static Dissipative 10^7-10^9 Ohm)
Technical specifications
Version Schrägschneider
ESD protection Yes
Weight 80 g
Length 138 mm
Material Stahl
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes