195-SD | Wetec

ESD side cutter, 138 mm, 90 g, cut capacity (1.3/–/1.02 mm/–), 195-SD

Order No.: 05L6521
EAN: 4099891354725
MPN:
195-SD
Series: ecotec
195-SD Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
17.9928 €
50 pcs.
16.7552 €
150 pcs.
16.0174 €
500 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD diagonal cutters, type Wetec 195-SD.

With conductive handles, pointed nose and hardened cutters, also suitable for cutting steel wire, with facet and safety clip, for copper wires up to AWG 16 (1.3 mm); Length: 132 mm.

Type: 195–SD, ESD diagonal cutter

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 90 g
Length 138 mm
Material Stahl
Cutting edge mit Wate
Cutting capicity (hard) 1.02 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes