5000-15-SD | Wetec
ESD end cutting pliers, 147 mm, 99 g, cut capacity (1.3 mm/–/–/–), 5000-15-SD
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 1 Week **
End cutting pliers, 5000-15-SD, Wetec
The 5000-15-SD special pliers cut the wire in a single operation and bend it against the printed circuit board. This product offers optimum operability due to small opening angle and maximum service life.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 99 g | |
Length | 147 mm | |
Material | Stahl | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |